| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity TAD14841111-002 |
| Amperage: | 4 A |
| Gender: | Plug |
| Overall Length: | 1000 mm |
| Voltage: | 250 V AC, 250 V DC |
| IP Rating: | IP67 |
| Cable Diameter: | 6.5 mm |
| Connector A Type: | M12 |
| Connector A Gender: | Plug |
| Connector B Type: | M12 |
| Connector B Gender: | Plug |
| Shielding: | Yes |
| Number of Positions: | 4 |
| Application: | Industrial Ethernet |
| Jacket Material: | Polyvinyl Chloride (PVC) |
| Wire Size: | 22 AWG |
| Protocol: | PROFINET |
| Wire Color: | Yellow, Orange, White, Blue |
| Product: | M8/M12 Cable Assemblies |
| Product Type: | M12 to M12, Overmolded |
| Jacket Color: | Green |
| Operating Voltage: | 250 VAC, 250 VDC |
| Mount Angle End 1: | Straight |
| Mount Angle End 2: | Right Angle |
| SKU: | AMPTAD14841111-002 |
TAD14841111-002
| Heilind Number: | AMPTAD14841111-002 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | TAD14841111-002 |
| Datasheet: | Application Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your industrial Ethernet connectivity with our M12D4-MS-MR-PVC Type B-1.0M cable assembly. Designed for high-performance applications, this 1-meter cable boasts a robust construction, featuring a 4A amperage rating and IP67 ingress protection for reliable operation in demanding environments. With M12 connectors on both ends, it ensures secure and efficient plug-and-play connectivity. The overmolded PVC jacket in vibrant green not only offers durability but also visibility in crowded setups. Meeting PROFINET protocol standards, it guarantees seamless data transmission. The 22 AWG wire, color-coded in yellow, orange, white, and blue, simplifies installation, while RoHS compliance underscores our commitment to environmental responsibility. Perfect for industrial settings, this cable assembly is a vital component for your Ethernet and fiber optic network infrastructure.

