| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity TAD14841111-007 |
| Amperage: | 4 A |
| Gender: | Plug |
| Overall Length: | 10000 mm |
| Voltage: | 250 V AC, 250 V DC |
| IP Rating: | IP67 |
| Cable Diameter: | 6.5 mm |
| Connector A Type: | M12 |
| Connector A Gender: | Plug |
| Connector B Type: | M12 |
| Connector B Gender: | Plug |
| Shielding: | Yes |
| Number of Positions: | 4 |
| Application: | Industrial Ethernet |
| Jacket Material: | Polyvinyl Chloride (PVC) |
| Wire Size: | 22 AWG |
| Protocol: | PROFINET |
| Wire Color: | Yellow, Orange, White, Blue |
| Product: | M8/M12 Cable Assemblies |
| Product Type: | M12 to M12, Overmolded |
| Jacket Color: | Green |
| Operating Voltage: | 250 VAC, 250 VDC |
| Mount Angle End 1: | Straight |
| Mount Angle End 2: | Right Angle |
| SKU: | AMPTAD14841111-007 |
TAD14841111-007
| Heilind Number: | AMPTAD14841111-007 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | TAD14841111-007 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Enhance your industrial Ethernet setup with our M12D4-MS-MR-PVC TYPE B-10.0M cable assembly. Designed for reliable performance, this 10-meter cable features M12 connectors on both ends with a 4 A amperage rating and IP67 ingress protection. The durable PVC jacket and 22 AWG wire ensure longevity, while the PROFINET protocol support guarantees seamless connectivity. With a straight mount on one end and a right-angle mount on the other, it's perfect for various installations. RoHS compliant and featuring color-coded wires for easy identification, this cable is essential for industrial networking applications.

