| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity TAD14841111-020 |
| Amperage: | 4 A |
| Gender: | Plug |
| Overall Length: | 2000 mm |
| Voltage: | 250 V AC, 250 V DC |
| IP Rating: | IP67 |
| Cable Diameter: | 6.5 mm |
| Connector A Type: | M12 |
| Connector A Gender: | Plug |
| Connector B Type: | M12 |
| Connector B Gender: | Plug |
| Shielding: | Yes |
| Number of Positions: | 4 |
| Application: | Industrial Ethernet |
| Jacket Material: | Polyvinyl Chloride (PVC) |
| Wire Size: | 22 AWG |
| Protocol: | PROFINET |
| Wire Color: | Yellow, Orange, White, Blue |
| Product: | M8/M12 Cable Assemblies |
| Product Type: | M12 to M12, Overmolded |
| Jacket Color: | Green |
| Operating Voltage: | 250 VAC, 250 VDC |
| Mount Angle End 1: | Straight |
| Mount Angle End 2: | Right Angle |
| SKU: | AMPTAD14841111-020 |
TAD14841111-020
| Heilind Number: | AMPTAD14841111-020 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | TAD14841111-020 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Enhance your industrial Ethernet connectivity with this M12D4-MS-MR-PVC Cable Assembly. Featuring a robust design with a Type B connector on both ends and a 2.0-meter overall length, it ensures reliable performance in demanding environments. With an amperage rating of 4A and a voltage rating of 250V AC/DC, this cable is suitable for high-power applications. The IP67 rating guarantees protection against dust and water ingress, while the PVC jacket and 22 AWG wire ensure durability. Perfect for PROFINET networks, this cable assembly is RoHS compliant, confirming its environmental responsibility. The overmolded construction and shielded design provide added protection and signal integrity, making it ideal for industrial Ethernet applications. Upgrade your connectivity with this high-quality M12 to M12 cable assembly.

