| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity TAD14845101-002 |
| Amperage: | 4 A |
| Gender: | Plug |
| Overall Length: | 1000 mm |
| Voltage: | 250 V AC, 250 V DC |
| IP Rating: | IP67 |
| Cable Diameter: | 6.65 mm |
| Connector A Type: | M12 |
| Connector A Gender: | Plug |
| Connector B Type: | M12 |
| Connector B Gender: | Plug |
| Shielding: | Yes |
| Number of Positions: | 4 |
| Application: | Industrial Ethernet |
| Jacket Material: | Polyurethane (PUR) |
| Wire Size: | 22 AWG |
| Protocol: | PROFINET |
| Wire Color: | Yellow, Orange, White, Blue |
| Product: | M8/M12 Cable Assemblies |
| Product Type: | M12 to M12, Overmolded |
| Jacket Color: | Green |
| Operating Voltage: | 250 VAC, 250 VDC |
| Mount Angle End 1: | Straight |
| Mount Angle End 2: | Right Angle |
| SKU: | AMPTAD14845101-002 |
TAD14845101-002
| Heilind Number: | AMPTAD14845101-002 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | TAD14845101-002 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Enhance your industrial Ethernet connectivity with our M12D4-MS-MR-PUR TYPE C GREEN-1.0M Cable Assembly. Designed for high-performance applications, this 1-meter cable features a durable Polyurethane (PUR) jacket and IP67-rated shielding for reliable operation in demanding environments. With a 4A amperage rating and 250V AC/DC voltage capabilities, it ensures efficient power and data transmission. The M12 connectors, with 22 AWG wire size and PROFINET protocol compatibility, guarantee seamless connectivity. Its vibrant green jacket color, along with yellow, orange, white, and blue wire colors, provides easy identification. Whether for straight or right-angle mounting, this RoHS-compliant assembly is ideal for various industrial settings. Elevate your network infrastructure with this high-quality M12 to M12 Cable Assembly.

