| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity TAD14845101-007 |
| Amperage: | 4 A |
| Gender: | Plug |
| Overall Length: | 10000 mm |
| Voltage: | 250 V AC, 250 V DC |
| IP Rating: | IP67 |
| Cable Diameter: | 6.65 mm |
| Connector A Type: | M12 |
| Connector A Gender: | Plug |
| Connector B Type: | M12 |
| Connector B Gender: | Plug |
| Shielding: | Yes |
| Number of Positions: | 4 |
| Application: | Industrial Ethernet |
| Jacket Material: | Polyurethane (PUR) |
| Wire Size: | 22 AWG |
| Protocol: | PROFINET |
| Wire Color: | Yellow, Orange, White, Blue |
| Product: | M8/M12 Cable Assemblies |
| Product Type: | M12 to M12, Overmolded |
| Jacket Color: | Green |
| Operating Voltage: | 250 VAC, 250 VDC |
| Mount Angle End 1: | Straight |
| Mount Angle End 2: | Right Angle |
| SKU: | AMPTAD14845101-007 |
TAD14845101-007
| Heilind Number: | AMPTAD14845101-007 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | TAD14845101-007 |
| Datasheet: | Material Declaration (XLSX) |
| ECAD Model: |
Specifications
Detailed Description
Easily connect industrial Ethernet devices with our M12D4-MS-MR-PUR TYPE C GREEN-10.0M Cable. This 10-meter long cable features M12 connectors on both ends, ensuring a secure and reliable connection. With an amperage of 4A and a voltage rating of 250V AC/DC, it meets the demands of industrial environments. The IP67 rating guarantees protection against dust and water ingress, while the polyurethane jacket and 22 AWG wire ensure durability and performance. Perfect for PROFINET applications, this cable, with yellow, orange, white, and blue wire colors, is RoHS compliant, making it a sustainable choice for your connectivity needs.

