TAD14845101-020

Heilind Number:AMPTAD14845101-020
Manufacturer:TE Connectivity
Manufacturer Number:TAD14845101-020
Datasheet:Material Declaration (XLSX)
ECAD Model:
3D Model

Description:

M12D4-MS-MR-PUR TYPE C GREEN-2.0M

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity TAD14845101-020
Amperage:4 A
Gender:Plug
Overall Length:2000 mm
Voltage:250 V AC, 250 V DC
IP Rating:IP67
Cable Diameter:6.65 mm
Connector A Type:M12
Connector A Gender:Plug
Connector B Type:M12
Connector B Gender:Plug
Shielding:Yes
Number of Positions:4
Application:Industrial Ethernet
Jacket Material:Polyurethane (PUR)
Wire Size:22 AWG
Protocol:PROFINET
Wire Color:Yellow, Orange, White, Blue
Product:M8/M12 Cable Assemblies
Product Type:M12 to M12, Overmolded
Jacket Color:Green
Operating Voltage:250 VAC, 250 VDC
Mount Angle End 1:Straight
Mount Angle End 2:Right Angle
SKU:AMPTAD14845101-020

Detailed Description

Experience seamless connectivity with our M12D4-MS-MR-PUR Type C Industrial Ethernet Cable. Designed for rugged industrial environments, this 2.0-meter cable boasts a robust construction with a polyurethane jacket, ensuring durability and flexibility. With an IP67 rating and shielding for enhanced protection against dust and water ingress, it's ideal for reliable data transmission in demanding settings. Featuring M12 connectors on both ends, each with 4 positions, and capable of carrying up to 4A of current at 250V AC/DC, it's suitable for a wide range of industrial Ethernet applications, including PROFINET. The vibrant green jacket not only adds visibility but also signifies its compliance with RoHS standards. Whether you need to establish connections in tight spaces or harsh conditions, this M12 to M12 overmolded cable guarantees efficient performance with a straight mount on one end and a right-angle mount on the other. Trust in its quality and precision engineering for seamless Ethernet connectivity in your industrial operations.