| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity TAD14845101-200 |
| Amperage: | 4 A |
| Gender: | Plug |
| Overall Length: | 20000 mm |
| Voltage: | 250 V AC, 250 V DC |
| IP Rating: | IP67 |
| Cable Diameter: | 6.65 mm |
| Connector A Type: | M12 |
| Connector A Gender: | Plug |
| Connector B Type: | M12 |
| Connector B Gender: | Plug |
| Shielding: | Yes |
| Number of Positions: | 4 |
| Application: | Industrial Ethernet |
| Jacket Material: | Polyurethane (PUR) |
| Wire Size: | 22 AWG |
| Protocol: | PROFINET |
| Wire Color: | Yellow, Orange, White, Blue |
| Product: | M8/M12 Cable Assemblies |
| Product Type: | M12 to M12, Overmolded |
| Jacket Color: | Green |
| Operating Voltage: | 250 VAC, 250 VDC |
| Mount Angle End 1: | Straight |
| Mount Angle End 2: | Right Angle |
| SKU: | AMPTAD14845101-200 |
TAD14845101-200
| Heilind Number: | AMPTAD14845101-200 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | TAD14845101-200 |
| Datasheet: | Application Specification |
| ECAD Model: |
Specifications
Detailed Description
Stay connected with our high-performance M12D4-MS-MR-PUR TYPE C GREEN-20.0M Ethernet cable, designed for industrial applications. With an amperage of 4A and a voltage rating of 250V AC/DC, this IP67-rated cable ensures reliable power and data transmission in demanding environments. Its durable Polyurethane (PUR) jacket and 22 AWG wire size guarantee longevity and efficiency, while the PROFINET protocol support enables seamless communication. Featuring a 20-meter overall length, straight-to-right angle M12 connectors, and yellow, orange, white, and blue wire colors, this overmolded cable assembly is perfect for industrial Ethernet setups. RoHS compliant and shielded for added protection, it's a dependable solution for your connectivity needs.

