| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity TAD14847101-002 |
| Amperage: | 4 A |
| Gender: | Plug |
| Overall Length: | 1000 mm |
| Voltage: | 250 V AC, 250 V DC |
| IP Rating: | IP67 |
| Cable Diameter: | 6.5 mm |
| Connector A Type: | M12 |
| Connector A Gender: | Plug |
| Connector B Type: | M12 |
| Connector B Gender: | Plug |
| Shielding: | Yes |
| Number of Positions: | 4 |
| Application: | Industrial Ethernet |
| Wire Size: | 22 AWG |
| Protocol: | PROFINET |
| Wire Color: | Yellow, Orange, White, Blue |
| Product: | M8/M12 Cable Assemblies |
| Product Type: | M12 to M12, Overmolded |
| Jacket Color: | Green |
| Operating Voltage: | 250 VAC, 250 VDC |
| Mount Angle End 1: | Straight |
| Mount Angle End 2: | Right Angle |
| SKU: | AMPTAD14847101-002 |
TAD14847101-002
| Heilind Number: | AMPTAD14847101-002 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | TAD14847101-002 |
| Datasheet: | Material Declaration (XLSX) |
| ECAD Model: |
Specifications
Detailed Description
Easily connect industrial Ethernet devices with this high-performance M12D4-MS-MR-FRNC TYPE B cable. Featuring a durable design with IP67 rating, it ensures reliable operation in harsh environments. The 1.0-meter cable length offers flexibility in installation, and with an amperage of 4A and voltage rating of 250V AC/DC, it meets the power needs of industrial applications. The overmolded M12 connectors with shielded construction provide secure connections, while the color-coded wires (yellow, orange, white, blue) simplify installation. Compliant with ROHS regulations, this cable assembly is a dependable solution for PROFINET networks and other industrial Ethernet systems.

