| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity TAD14847101-005 |
| Amperage: | 4 A |
| Gender: | Plug |
| Overall Length: | 5000 mm |
| Voltage: | 250 V AC, 250 V DC |
| IP Rating: | IP67 |
| Cable Diameter: | 6.5 mm |
| Connector A Type: | M12 |
| Connector A Gender: | Plug |
| Connector B Type: | M12 |
| Connector B Gender: | Plug |
| Shielding: | Yes |
| Number of Positions: | 4 |
| Application: | Industrial Ethernet |
| Wire Size: | 22 AWG |
| Protocol: | PROFINET |
| Wire Color: | Yellow, Orange, White, Blue |
| Product: | M8/M12 Cable Assemblies |
| Product Type: | M12 to M12, Overmolded |
| Jacket Color: | Green |
| Operating Voltage: | 250 VAC, 250 VDC |
| Mount Angle End 1: | Straight |
| Mount Angle End 2: | Right Angle |
| SKU: | AMPTAD14847101-005 |
TAD14847101-005
| Heilind Number: | AMPTAD14847101-005 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | TAD14847101-005 |
| Datasheet: | 3D Model (STP) |
| ECAD Model: |
Specifications
Detailed Description
Stay connected seamlessly in industrial environments with the M12D4-MS-MR-FRNC TYPE B GREEN-5.0M cable assembly. Designed for high-performance, this 5-meter cable features a robust M12 connector on both ends, with IP67 ingress protection for reliable operation. With an amperage of 4A and a voltage rating of 250V AC/DC, it ensures efficient power transmission. The 4-position cable is shielded for enhanced signal integrity, making it ideal for Industrial Ethernet applications. The overmolded jacket in vibrant green not only offers durability but also ensures easy identification. RoHS compliant and designed with PROFINET protocol in mind, this cable assembly guarantees both quality and compatibility. Perfect for use in demanding industrial settings, it's a reliable solution for your connectivity needs.

