TAD14847101-200

Heilind Number:AMPTAD14847101-200
Manufacturer:TE Connectivity
Manufacturer Number:TAD14847101-200
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

M12D4-MS-MR-FRNC TYPE B GREEN-20.0M

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity TAD14847101-200
Amperage:4 A
Gender:Plug
Overall Length:20000 mm
Voltage:250 V AC, 250 V DC
IP Rating:IP67
Cable Diameter:6.5 mm
Connector A Type:M12
Connector A Gender:Plug
Connector B Type:M12
Connector B Gender:Plug
Shielding:Yes
Number of Positions:4
Application:Industrial Ethernet
Wire Size:22 AWG
Protocol:PROFINET
Wire Color:Yellow, Orange, White, Blue
Product:M8/M12 Cable Assemblies
Product Type:M12 to M12, Overmolded
Jacket Color:Green
Operating Voltage:250 VAC, 250 VDC
Mount Angle End 1:Straight
Mount Angle End 2:Right Angle
SKU:AMPTAD14847101-200

Detailed Description

Enhance your industrial Ethernet setup with our M12D4-MS-MR-FRNC TYPE B Green Cable, measuring 20.0 meters in length. This high-performance cable features a durable construction, with IP67-rated protection against dust and water ingress, ensuring reliable connectivity in harsh environments. With a 4A amperage and 250V AC/DC voltage rating, it delivers robust power transmission capabilities. The overmolded connectors, featuring M12 plug types on both ends, guarantee secure and stable connections. Designed for PROFINET protocols, this cable is ideal for industrial applications. The jacket in vibrant green not only offers visibility but also signifies its flame-retardant and halogen-free properties, prioritizing safety. With a shielded design, 22 AWG wire size, and four positions, it provides efficient data transmission. The yellow, orange, white, and blue wire colors further aid in easy identification and installation. RoHS-compliant and meticulously engineered, this M12 to M12 cable assembly is a must-have for seamless Ethernet connectivity in your workspace.