| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity TRA24-49003P |
| Mounting Style: | Lug, Screw Mount, Stud |
| Antenna Type: | Whip |
| Antenna Termination Type: | N-type |
| Application: | ISM, Wi-Fi |
| Band Type: | Dual Band |
| Center Frequency: | 2450 MHz, 5375 MHz |
| Directionality: | Omnidirectional |
| Frequency Range: | 2400 - 2500 MHz, 4900 - 5850 MHz |
| Gain: | .9 dB |
| SKU: | AMPTRA24-49003P |
TRA24-49003P
Specifications
Detailed Description
Achieve seamless connectivity with this dual-band whip antenna, designed for optimal performance in Wi-Fi and ISM applications. With a gain of .9 dB, it offers reliable signal reception in the 2400-2500 MHz and 4900-5850 MHz frequency ranges. Featuring an omnidirectional design and N-type termination, it ensures broad coverage and easy installation with screw mount, lug, or stud options. Perfect for external mounting, this antenna is a versatile solution for enhancing wireless communication in various environments.

