TRA4103

Heilind Number:AMPTRA4103
Manufacturer:TE Connectivity
Manufacturer Number:TRA4103
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Baton/Stick Antenna, Single Band, UHF, External Mount, Stud/Screw/Lug Mount, NMO, Omnidirectional, Single Port, Gain 0 < 3 dBi

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity TRA4103
Mounting Style:Lug, Screw Mount, Stud
Antenna Type:Whip
Antenna Termination Type:NMO
Application:UHF
Band Type:Single Band
Center Frequency:420 MHz
Directionality:Omnidirectional
Frequency Range:410 - 430 MHz
Gain:3 dB
SKU:AMPTRA4103

Detailed Description

Stay connected effortlessly with our UHF Baton/Stick Antenna, designed for optimal performance in the 410-430 MHz frequency range. Featuring a 3 dB gain and omnidirectional signal reception, this single-band antenna ensures reliable communication in any direction. Its external mounting options, including screw, lug, and stud mounts, offer versatility for various installations. With NMO termination and a center frequency of 420 MHz, this antenna guarantees seamless connectivity for UHF applications. Perfect for both indoor and outdoor use, it's a must-have for enhancing signal strength in diverse settings. Elevate your communication experience with this high-performance UHF antenna.