TRA4303

Heilind Number:AMPTRA4303
Manufacturer:TE Connectivity
Manufacturer Number:TRA4303
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Baton/Stick Antenna, Single Band, UHF, External Mount, Stud/Screw/Lug Mount, NMO, Omnidirectional, Single Port, Gain 0 < 3 dBi

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity TRA4303
Gain:3 dB
Band Type:Single Band
Antenna Type:Whip
Directionality:Omnidirectional
Mounting Style:Lug, Screw Mount, Stud
Frequency Range:430 - 450 MHz
Center Frequency:440 MHz
Antenna Termination Type:NMO
Application:UHF
SKU:AMPTRA4303

Detailed Description

Stay connected with our RoHS-compliant Baton/Stick Antenna, designed for enhanced performance in the UHF frequency range. Featuring a 3 dB gain and omnidirectional coverage, it ensures reliable signal reception in any direction. This single-band antenna is perfect for external mounting with options for stud, screw, or lug attachment. With a center frequency of 440 MHz, it offers optimal performance for UHF applications. Crafted with NMO termination, it guarantees seamless integration and durability. Ideal for various industries, this antenna is a versatile solution for your communication needs.