TRA4503

Heilind Number:AMPTRA4503
Manufacturer:TE Connectivity
Manufacturer Number:TRA4503
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Baton/Stick Antenna, Single Band, UHF, External Mount, Stud/Screw/Lug Mount, NMO, Omnidirectional, Single Port, Gain 0 < 3 dBi

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity TRA4503
Mounting Style:Lug, Screw Mount, Stud
Antenna Type:Whip
Antenna Termination Type:NMO
Application:UHF
Band Type:Single Band
Center Frequency:460 MHz
Directionality:Omnidirectional
Frequency Range:450 - 470 MHz
Gain:3 dB
SKU:AMPTRA4503

Detailed Description

Ensure optimal signal strength with this single band UHF stick antenna. Designed for external mounting, it boasts a versatile screw mount, lug, or stud attachment option. With an omnidirectional signal transmission, it guarantees reliable connectivity in any direction. Operating at a frequency range of 450-470 MHz, with a center frequency of 460 MHz, it is perfect for UHF applications. Featuring a gain of up to 3 dB, it enhances signal reception without compromising on portability. Ideal for a variety of uses, this antenna is a must-have for seamless wireless communication.