TRA4703

Heilind Number:AMPTRA4703
Manufacturer:TE Connectivity
Manufacturer Number:TRA4703
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Baton/Stick Antenna, Single Band, UHF, External Mount, Stud/Screw/Lug Mount, NMO, Omnidirectional, Single Port, Gain 0 < 3 dBi

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity TRA4703
Mounting Style:Lug, Screw Mount, Stud
Antenna Type:Whip
Antenna Termination Type:NMO
Application:UHF
Band Type:Single Band
Center Frequency:480 MHz
Directionality:Omnidirectional
Frequency Range:470 - 490 MHz
Gain:3 dB
SKU:AMPTRA4703

Detailed Description

This RoHS-compliant whip antenna boasts a 3 dB gain and operates within a single band, specifically designed for frequencies ranging from 470 to 490 MHz with a center frequency of 480 MHz. Ideal for UHF applications, its omnidirectional nature ensures seamless signal reception from all directions. Featuring a convenient external mounting style with options for screw, lug, or stud attachment, this antenna guarantees easy installation and reliable performance. Suitable for various uses, it is a versatile choice for achieving optimal connectivity in a wide range of scenarios.