TRA58003P

Heilind Number:AMPTRA58003P
Manufacturer:TE Connectivity
Manufacturer Number:TRA58003P
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Baton/Stick Antenna, Wide Band, Wi-Fi, External Mount, Stud/Screw/Lug Mount, NMO, Omnidirectional, Single Port, Gain 0 < 3 dBi

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity TRA58003P
Gain:3 dB
Band Type:Wide Band
Antenna Type:Whip
Directionality:Omnidirectional
Mounting Style:Lug, Screw Mount, Stud
Frequency Range:4900 - 6000 MHz
Center Frequency:5450 MHz
Antenna Termination Type:NMO
Application:Wi-Fi
SKU:AMPTRA58003P

Detailed Description

Ensure seamless Wi-Fi connectivity with this Wide Band Baton/Stick Antenna. Designed for external mounting using a screw, lug, or stud, it offers omnidirectional coverage in the 4900-6000 MHz frequency range. Boasting a 3 dB gain, it enhances signal strength for optimal performance. Perfect for Wi-Fi applications, this NMO antenna guarantees reliable connectivity with its high-quality construction. Its sleek design, with a center frequency of 5450 MHz, makes it a versatile choice for various setups. Upgrade your network with this high-performance antenna, ideal for both commercial and residential use.