TRA6927M3NB-001

Heilind Number:AMPTRA6927M3NB-001
Manufacturer:TE Connectivity
Manufacturer Number:TRA6927M3NB-001
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Dome/Puck Antenna, Dual Band, Cellular / ISM, External Mount, Stud/Screw/Lug Mount, NMO, Omnidirectional, Single Port, Gain 0 < 3 dBi

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity TRA6927M3NB-001
Gain:3 dB
Band Type:Dual Band
Antenna Type:Dome
Directionality:Omnidirectional
Mounting Style:Lug, Screw Mount, Stud
Frequency Range:1710 - 2700 MHz, 698 - 960 MHz
Center Frequency:2205 MHz, 829 MHz
Antenna Termination Type:NMO
Application:Cellular, ISM
SKU:AMPTRA6927M3NB-001

Detailed Description

Stay connected with our RoHS-compliant Dome/Puck Antenna, designed for optimal performance in dual-band applications. With a 3 dB gain and omnidirectional coverage, this antenna ensures reliable signal reception in both the 1710-2700 MHz and 698-960 MHz frequency ranges. Perfect for cellular and ISM use, it features a versatile mounting style with options for screw, lug, or stud attachment. The NMO termination guarantees secure installation, while the compact design and single-port configuration make it an ideal choice for external mounting. Upgrade your connectivity with this high-quality antenna, suitable for various applications in the Antennas, Passives, and other industries.