TRA6927M3PBN-001

Heilind Number:AMPTRA6927M3PBN-001
Manufacturer:TE Connectivity
Manufacturer Number:TRA6927M3PBN-001
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Dome/Puck Antenna, Multi Band, ISM / Cellular, External Mount, Stud/Screw/Lug Mount, N-type, Omnidirectional, Single Port, Gain 0 < 3 dBi

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity TRA6927M3PBN-001
Mounting Style:Lug, Screw Mount, Stud
Antenna Type:Dome
Antenna Termination Type:N-type
Application:Cellular, ISM
Band Type:Multi Band
Center Frequency:2205 MHz, 829 MHz
Directionality:Omnidirectional
Frequency Range:1710 - 2700 MHz, 698 - 960 MHz
Gain:3 dB
SKU:AMPTRA6927M3PBN-001

Detailed Description

Stay connected with our RoHS-compliant Dome/Puck Antenna, designed for multiple band support in the 698-960 MHz and 1710-2700 MHz ranges. Featuring a 3 dB gain, this omnidirectional antenna is perfect for cellular and ISM applications. With easy external mounting options including screw, lug, and stud, it offers versatile installation possibilities. The N-type termination ensures reliable connectivity, while its sleek design and low profile make it ideal for discreet placement. Enjoy seamless communication with this high-performance antenna, suitable for a wide range of applications.