| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity TRA6927M3PWN-001 |
| Gain: | 2 dB |
| Band Type: | Multi Band |
| Antenna Type: | Dome |
| Directionality: | Omnidirectional |
| Mounting Style: | Lug, Screw Mount, Stud |
| Frequency Range: | 1710 - 2700 MHz, 698 - 960 MHz |
| Center Frequency: | 2205 MHz, 829 MHz |
| Antenna Termination Type: | N-type |
| Application: | Cellular, ISM |
| SKU: | AMPTRA6927M3PWN-001 |
TRA6927M3PWN-001
Specifications
Detailed Description
Stay connected across multiple bands with our Multi Band Dome/Puck Antenna, designed for seamless cellular and ISM applications. Featuring an external mounting option with screw, lug, or stud attachment, this antenna guarantees a secure and stable connection. With an omnidirectional design and 2 dB gain, it ensures reliable signal reception in any direction. Covering frequencies from 698 to 2700 MHz, including the key bands of 1710-2700 MHz and 698-960 MHz, it's perfect for a wide range of communication needs. The N-type antenna termination and single port setup make installation quick and easy. Whether you're in need of a compact yet powerful antenna for industrial, commercial, or residential use, this Dome/Puck antenna is the ideal choice.

