TRA806-17103

Baton/Stick Antenna, Multi Band, ISM / Cellular, External Mount, Stud/Screw/Lug Mount, NMO, Omnidirectional, Single Port, Gain 0 < 3 dBi

Ensure seamless compliance with RoHS regulations with this multi-band whip antenna, boasting a 3 dB gain for enhanced signal reception. Perfect for cellular and ISM applications, this omnidirectional antenna offers reliable performance across a wide frequency range, including 1575.42 MHz, 1710-1880 MHz, 1850-1990 MHz, 1900-2170 MHz, and 2400-2500 MHz. With a versatile mounting style that accommodates screw, lug, and stud mounts, installation is a breeze. Its NMO termination and external mount design make it ideal for various outdoor environments. Experience consistent connectivity with this single-port antenna, featuring center frequencies at 1795 MHz, 1920 MHz, 2035 MHz, and 2450 MHz. Designed for efficiency and durability, this antenna is a valuable asset in telecommunications and industrial settings.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TRA806-17103
Gain: 3 dB
Band Type: Multi Band
Antenna Type: Whip
Directionality: Omnidirectional
Mounting Style: Lug, Screw Mount, Stud
Frequency Range: 1575.42 MHz, 1710 - 1880 MHz, 1850 - 1990 MHz, 1900 - 2170 MHz, 2400 - 2500 MHz, 806 - 896 MHz, 890 - 960 MHz
Center Frequency: 1795 MHz, 1920 MHz, 2035 MHz, 2450 MHz, 851 MHz, 925 MHz
Antenna Termination Type: NMO
Application: Cellular, ISM
SKU: AMPTRA806-17103

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: