TRA8063

Heilind Number:AMPTRA8063
Manufacturer:TE Connectivity
Manufacturer Number:TRA8063
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Baton/Stick Antenna, Single Band, Cellular, External Mount, Stud/Screw/Lug Mount, NMO, Omnidirectional, Single Port, Gain 0 < 3 dBi

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity TRA8063
Mounting Style:Lug, Screw Mount, Stud
Antenna Type:Whip
Antenna Termination Type:NMO
Application:Cellular
Band Type:Single Band
Center Frequency:838 MHz
Directionality:Omnidirectional
Frequency Range:806 - 870 MHz
Gain:3 dB
SKU:AMPTRA8063

Detailed Description

Stay connected with the Baton/Stick Antenna, a reliable solution for enhancing cellular reception. Operating within the frequency range of 806 - 870 MHz, this single-band antenna boasts a 3 dB gain for improved signal strength. Its omnidirectional design ensures seamless connectivity in all directions, while the NMO termination allows for easy external mounting via screw, lug, or stud. Perfect for various applications, this antenna guarantees optimal performance with its robust construction and efficient transmission capabilities. Elevate your communication experience with this essential passive component.