TRA8063M3NW-001

Baton/Stick Antenna, Multi Band, Cellular, External Mount, Stud/Screw/Lug Mount, NMO, Omnidirectional, Single Port, Gain 0 < 3 dBi

Stay connected with our Multi Band Baton/Stick Antenna, designed for seamless cellular reception across various frequencies. This external mount antenna boasts a 3 dB gain, ensuring optimal signal strength in any environment. With an omnidirectional design, it provides 360-degree coverage, making it perfect for on-the-go use. Easily install it using the included screw mount, lug, or stud options. Operating at frequencies ranging from 1850 to 1990 MHz, 2500 to 2700 MHz, and 806 to 896 MHz, it guarantees reliable performance for all your cellular needs. Whether you're in a remote location or urban area, this antenna offers the perfect solution for enhancing connectivity.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TRA8063M3NW-001
Gain: 3 dB
Band Type: Multi Band
Antenna Type: Whip
Directionality: Omnidirectional
Mounting Style: Lug, Screw Mount, Stud
Frequency Range: 1850 - 1990 MHz, 2500 - 2700 MHz, 806 - 896 MHz
Center Frequency: 1920 MHz, 2600 MHz, 851 MHz
Antenna Termination Type: NMO
Application: Cellular
SKU: AMPTRA8063M3NW-001

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: