TRA8063M3PW-001

Dome/Puck Antenna, Multi Band, ISM / Cellular, External Mount, Stud/Screw/Lug Mount, N-type, Omnidirectional, Single Port, Gain 0 < 3 dBi

Ensure seamless connectivity with this RoHS-compliant Dome/Puck Antenna, designed for multi-band performance in cellular and ISM applications. With a gain of 3 dB, it provides reliable signal reception across frequencies ranging from 1850 to 1990 MHz, 2500 to 2700 MHz, and 806 to 896 MHz. Featuring an omnidirectional design and N-type termination, this antenna is perfect for external mounting via screw, lug, or stud attachment. Its center frequencies of 1920 MHz, 2600 MHz, and 851 MHz ensure optimal performance in various communication systems. Ideal for use in a wide range of applications, this antenna offers enhanced connectivity with its single-port configuration. Elevate your connectivity experience with this high-performance antenna.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TRA8063M3PW-001
Gain: 3 dB
Band Type: Multi Band
Antenna Type: Dome
Directionality: Omnidirectional
Mounting Style: Lug, Screw Mount, Stud
Frequency Range: 1850 - 1990 MHz, 2500 - 2700 MHz, 806 - 896 MHz
Center Frequency: 1920 MHz, 2600 MHz, 851 MHz
Antenna Termination Type: N-type
Application: Cellular, ISM
SKU: AMPTRA8063M3PW-001

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: