TRA8903

Heilind Number:AMPTRA8903
Manufacturer:TE Connectivity
Manufacturer Number:TRA8903
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Baton/Stick Antenna, Single Band, ISM / Cellular, External Mount, Stud/Screw/Lug Mount, NMO, Omnidirectional, Single Port, Gain 0 < 3 dBi

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity TRA8903
Gain:3 dB
Band Type:Single Band
Antenna Type:Whip
Directionality:Omnidirectional
Mounting Style:Lug, Screw Mount, Stud
Frequency Range:890 - 960 MHz
Center Frequency:925 MHz
Antenna Termination Type:NMO
Application:Cellular, ISM
SKU:AMPTRA8903

Detailed Description

Achieve optimal signal reception with this RoHS-compliant whip antenna, offering a 3 dB gain for enhanced performance in the 890-960 MHz frequency range. Designed for external mounting using screw, lug, or stud options, it ensures easy installation on various surfaces. With an omnidirectional design, it provides reliable coverage in all directions, making it ideal for cellular and ISM applications. Its NMO termination offers a secure connection, while its sleek baton/stick form factor adds a touch of efficiency to your setup. Elevate your connectivity with this single-band antenna, perfect for meeting your wireless communication needs.