TRA9023P

Heilind Number:AMPTRA9023P
Manufacturer:TE Connectivity
Manufacturer Number:TRA9023P
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Baton/Stick Antenna, Single Band, ISM / LoRaWAN, External Mount, Stud/Screw/Lug Mount, N-type, Omnidirectional, Single Port, Gain 0 < 3 dBi

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity TRA9023P
Gain:3 dB
Band Type:Single Band
Antenna Type:Whip
Directionality:Omnidirectional
Mounting Style:Lug, Screw Mount, Stud
Frequency Range:902 - 928 MHz
Center Frequency:915 MHz
Antenna Termination Type:N-type
Application:ISM, LoRaWAN
SKU:AMPTRA9023P

Detailed Description

Ensure seamless connectivity with this RoHS-compliant baton/stick antenna, designed for optimal performance in the 902-928 MHz frequency range. Boasting a 3 dB gain and omnidirectional coverage, it's perfect for ISM and LoRaWAN applications. The external mount, featuring a screw, lug, or stud attachment, guarantees easy installation. With an N-type termination, this antenna offers reliable signal transmission. Ideal for single-port setups, it provides efficient communication in various environments. Elevate your connectivity experience with this high-quality antenna.