| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity TRAB24-49003P |
| Mounting Style: | Lug, Screw Mount, Stud |
| Antenna Type: | Whip |
| Antenna Termination Type: | N-type |
| Application: | Wi-Fi |
| Band Type: | Dual Band |
| Center Frequency: | 2450 MHz, 5375 MHz |
| Directionality: | Omnidirectional |
| Frequency Range: | 2400 - 2500 MHz, 4900 - 5850 MHz |
| Gain: | 3 dB |
| SKU: | AMPTRAB24-49003P |
TRAB24-49003P
Specifications
Detailed Description
Stay connected with our RoHS-compliant dual-band whip antenna, designed for optimal Wi-Fi performance in the 2.4GHz and 5GHz frequency ranges. Boasting a 3dB gain and omnidirectional coverage, this external mount antenna is perfect for enhancing your wireless connectivity. With versatile mounting options including screw mount, lug, and stud, installation is a breeze. Featuring N-type termination, it ensures a secure and reliable connection. Whether for commercial or residential use, this antenna is a must-have for achieving seamless Wi-Fi coverage.

