TRAB4303

Heilind Number:AMPTRAB4303
Manufacturer:TE Connectivity
Manufacturer Number:TRAB4303
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Baton/Stick Antenna, Single Band, ISM / UHF, External Mount, Stud/Screw/Lug Mount, NMO, Omnidirectional, Single Port, Gain 0 < 3 dBi

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity TRAB4303
Gain:3 dB
Band Type:Single Band
Antenna Type:Whip
Directionality:Omnidirectional
Mounting Style:Lug, Screw Mount, Stud
Frequency Range:430 - 450 MHz
Center Frequency:440 MHz
Antenna Termination Type:NMO
Application:ISM, UHF
SKU:AMPTRAB4303

Detailed Description

Stay connected with our RoHS-compliant Baton/Stick Antenna, designed for optimal performance in the 430-450 MHz frequency range. With a 3 dB gain and omnidirectional coverage, this single-band antenna is perfect for ISM and UHF applications. Its versatile mounting options - Screw Mount, Lug, or Stud - make installation a breeze. The NMO termination ensures a secure connection, while the sleek design adds a touch of professionalism to any setup. Whether you're in need of reliable communication in the field or enhancing your industrial equipment, this antenna is a must-have for seamless connectivity.