TRAB4703

Heilind Number:AMPTRAB4703
Manufacturer:TE Connectivity
Manufacturer Number:TRAB4703
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Baton/Stick Antenna, Single Band, UHF, External Mount, Stud/Screw/Lug Mount, NMO, Omnidirectional, Single Port, Gain 0 < 3 dBi

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity TRAB4703
Mounting Style:Lug, Screw Mount, Stud
Antenna Type:Whip
Antenna Termination Type:NMO
Application:UHF
Band Type:Single Band
Center Frequency:480 MHz
Directionality:Omnidirectional
Frequency Range:470 - 490 MHz
Gain:3 dB
SKU:AMPTRAB4703

Detailed Description

Stay compliant with RoHS regulations with this single-band whip antenna, perfect for UHF applications. Designed for external mounting with options for stud, screw, or lug attachment, its omnidirectional nature ensures reliable signal reception. With a 3 dB gain and a frequency range of 470-490 MHz, it operates efficiently at a center frequency of 480 MHz. Ideal for UHF communication needs, this antenna guarantees optimal performance with a maximum gain of 3 dBi.