TRAB58003

Heilind Number:AMPTRAB58003
Manufacturer:TE Connectivity
Manufacturer Number:TRAB58003
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Baton/Stick Antenna, Wide Band, Wi-Fi, External Mount, Stud/Screw/Lug Mount, NMO, Omnidirectional, Single Port, Gain 0 < 3 dBi

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity TRAB58003
Gain:3 dB
Band Type:Wide Band
Antenna Type:Whip
Directionality:Omnidirectional
Mounting Style:Lug, Screw Mount, Stud
Frequency Range:4900 - 6000 MHz
Center Frequency:5450 MHz
Antenna Termination Type:NMO
Application:Wi-Fi
SKU:AMPTRAB58003

Detailed Description

Stay connected with our RoHS-compliant Wide Band Baton/Stick Antenna, designed for optimal Wi-Fi performance in the 4900-6000 MHz frequency range. With a modest 3 dB gain and omnidirectional directionality, this antenna offers seamless connectivity in any environment. Easy to install with screw mount, lug, or stud options, it's perfect for external applications. The NMO termination ensures reliable signal transmission, making it ideal for Wi-Fi setups. Elevate your connectivity with this high-performance antenna.