| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity TRAB806-17103 |
| Mounting Style: | Lug, Screw Mount, Stud |
| Antenna Type: | Dome |
| Antenna Termination Type: | NMO |
| Application: | ISM, LoRaWAN |
| Band Type: | Multi Band |
| Center Frequency: | 1795 MHz, 1920 MHz, 2035 MHz, 2450 MHz, 851 MHz, 925 MHz |
| Directionality: | Omnidirectional |
| Frequency Range: | 1575.42 MHz, 1710 - 1880 MHz, 1850 - 1990 MHz, 1900 - 2170 MHz, 2400 - 2500 MHz, 806 - 896 MHz, 890 - 960 MHz |
| Gain: | 3 dB |
| SKU: | AMPTRAB806-17103 |
TRAB806-17103
Specifications
Detailed Description
This RoHS-compliant dome/puck antenna is designed for multi-band applications, offering reliable connectivity across a wide frequency range. With a 3 dB gain and omnidirectional design, it ensures consistent performance for ISM and LoRaWAN devices. The external mount, compatible with stud, screw, and lug attachments, provides versatility in installation. Utilizing NMO termination, it guarantees secure connectivity. Ideal for various applications, this antenna is a high-quality choice for those in need of a robust and efficient solution.

