TRABT1500

Heilind Number:AMPTRABT1500
Manufacturer:TE Connectivity
Manufacturer Number:TRABT1500
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Dome/Puck Antenna, Single Band, VHF, External Mount, Stud/Screw/Lug Mount, NMO, Omnidirectional, Single Port, Gain 0 < 3 dBi

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity TRABT1500
Mounting Style:Lug, Screw Mount, Stud
Antenna Type:Dome
Antenna Termination Type:NMO
Application:VHF
Band Type:Single Band
Center Frequency:159 MHz
Directionality:Omnidirectional
Frequency Range:150 - 168 MHz
Gain:3 dB
SKU:AMPTRABT1500

Detailed Description

Achieve reliable VHF signal reception with this RoHS-compliant dome/puck antenna. Featuring a single band design and omnidirectional coverage, it offers a gain of up to 3 dB for enhanced performance. The external mount with options for stud, screw, or lug attachment ensures easy installation. Operating within the 150-168 MHz frequency range and centered at 159 MHz, it is ideal for VHF applications. Compatible with NMO antenna terminations, this antenna is a versatile choice for various communication setups.