TRAT1420

Heilind Number:AMPTRAT1420
Manufacturer:TE Connectivity
Manufacturer Number:TRAT1420
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Dome/Puck Antenna, Single Band, VHF, External Mount, Stud/Screw/Lug Mount, NMO, Omnidirectional, Single Port, Gain 0 < 3 dBi

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity TRAT1420
Mounting Style:Lug, Screw Mount, Stud
Antenna Type:Dome
Antenna Termination Type:NMO
Application:VHF
Band Type:Single Band
Center Frequency:151 MHz
Directionality:Omnidirectional
Frequency Range:142 - 160 MHz
SKU:AMPTRAT1420

Detailed Description

This RoHS-compliant dome/puck antenna operates in the VHF frequency range of 142-160 MHz, with a center frequency of 151 MHz. Designed for external mounting with options for stud, screw, or lug attachment, it offers omnidirectional coverage and a single port termination with NMO connector. With a gain of less than 3 dBi, it is ideal for VHF applications requiring reliable communication.