| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity VFP69383B22JN-91L |
| Mounting Style: | Lug, Screw Mount, Stud |
| Antenna Type: | Shark Fin |
| Antenna Termination Type: | SMA |
| Application: | 5G, Cellular, GNSS, Wi-Fi |
| Band Type: | Multi Band |
| Center Frequency: | 1561.095 MHz, 1575.42 MHz, 1582.5 MHz, 1601.975 MHz, 2450 MHz, 2745 MHz, 5450 MHz, 752 MHz, 859 MHz, 920 MHz |
| Directionality: | Omnidirectional |
| Frequency Range: | 1559.05 - 1563.14 MHz, 1559 - 1606 MHz, 1574.42 - 1576.42 MHz, 1598.06 - 1605.89 MHz, 1690 - 3800 MHz, 2400 - 2500 MHz, 4900 - 6000 MHz, 698 - 806 MHz, 824 - 894 MHz, 880 - 960 MHz |
| Gain: | 7.5 dB |
| SKU: | AMPVFP69383B22JN-91L |
VFP69383B22JN-91L
Specifications
Detailed Description
Stay connected with our RoHS-compliant Shark Fin Antenna, a versatile and high-performance solution for multi-band communication. With a gain of 7.5 dB, this omnidirectional antenna covers a wide frequency range from 698 MHz to 6000 MHz, including 5G, Cellular, GNSS, and Wi-Fi bands. Designed for external mounting via screw, lug, or stud, it ensures reliable connectivity in various applications. Featuring SMA antenna termination and multiple ports, it offers seamless integration and enhanced signal strength. Ideal for demanding environments, it guarantees optimal performance for all your communication needs.

