| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity WPD136M6C-001 |
| Mounting Style: | Lug, Screw Mount, Stud |
| Antenna Type: | Whip |
| Antenna Termination Type: | NMO |
| Application: | Cellular, UHF, Vehicular |
| Band Type: | Triple Band |
| Center Frequency: | 155 MHz, 450 MHz, 815 MHz |
| Directionality: | Omnidirectional |
| Frequency Range: | 136 - 174 MHz, 380 - 520 MHz, 760 - 870 MHz |
| SKU: | AMPWPD136M6C-001 |
WPD136M6C-001
Specifications
Detailed Description
Stay connected on the go with our Triple Band Whip Antenna, designed for seamless cellular, UHF, and vehicular communication. With an external mount and versatile stud/screw/lug mounting options, this antenna offers easy installation. Its NMO termination ensures reliable performance, while its omnidirectional design provides 360-degree coverage. Operating across three frequency ranges (136-174 MHz, 380-520 MHz, 760-870 MHz), it is suitable for a wide range of applications. Boasting a gain of 0 < 3 dBi, it enhances signal strength without sacrificing portability. Stay connected wherever the road takes you with this high-performance antenna.

