WXR2400TN

Heilind Number:AMPWXR2400TN
Manufacturer:TE Connectivity
Manufacturer Number:WXR2400TN
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Terminal/Duck Antenna, Single Band, Wi-Fi, External Mount, Connector, RP-TNC / TNC, Omnidirectional, Single Port, Gain 0 < 3 dBi

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity WXR2400TN
Mounting Style:Connector
Antenna Type:Duck, Whip
Antenna Termination Type:RP-TNC, TNC
Application:Wi-Fi
Band Type:Single Band
Center Frequency:1920 MHz, 2450 MHz
Directionality:Omnidirectional
Frequency Range:1850 - 1990 MHz, 2400 - 2500 MHz
SKU:AMPWXR2400TN

Detailed Description

Ensure seamless connectivity with this RoHS-compliant antenna, designed for optimal performance in the 1850-1990 MHz and 2400-2500 MHz frequency ranges. Featuring a single-band, omnidirectional design with a whip or duck form factor, it guarantees reliable Wi-Fi reception. The external mount connector, available in RP-TNC or TNC termination, offers versatility for various setups. With a center frequency of 1920 MHz and 2450 MHz, this antenna provides a gain of less than 3 dBi, perfect for single-port applications. Upgrade your connectivity with this high-quality antenna, suitable for a wide range of uses.