Y1505

Heilind Number:AMPY1505
Manufacturer:TE Connectivity
Manufacturer Number:Y1505
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Yagi Antenna, Single Band, VHF, External Mount, Pole/Mast/Bracket Mount, N-type, Directional, Single Port, Gain > 6 dBi

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity Y1505
Gain:9.2 dB
Band Type:Single Band
Antenna Type:Yagi
Directionality:Directional
Mounting Style:Bracket, Mast, Pole
Frequency Range:150 - 174 MHz
Center Frequency:162 MHz
Antenna Termination Type:N-type
Application:VHF
SKU:AMPY1505

Detailed Description

Ensure optimal reception with this high-performance Yagi Antenna, designed for VHF frequencies ranging from 150 to 174 MHz. With a powerful 9.2 dB gain and directional capabilities, it is perfect for enhancing signal strength in a specific direction. The external mount options of pole, mast, or bracket ensure versatile installation possibilities. Featuring N-type antenna termination, it guarantees secure connectivity. Ideal for VHF applications, this single-band antenna offers reliable performance with a minimum gain of 6 dBi. Perfect for improving communication and signal reception in various settings.