Y89612

Heilind Number:AMPY89612
Manufacturer:TE Connectivity
Manufacturer Number:Y89612
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Yagi Antenna, Single Band, ISM / LoRaWAN, External Mount, Pole/Mast/Bracket Mount, N-type, Directional, Single Port, Gain > 6 dBi

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity Y89612
Gain:11 dB
Band Type:Single Band
Antenna Type:Yagi
Directionality:Directional
Mounting Style:Bracket, Mast, Pole
Frequency Range:896 - 970 MHz
Center Frequency:933 MHz
Antenna Termination Type:N-type
Application:ISM, LoRaWAN
SKU:AMPY89612

Detailed Description

Achieve superior connectivity with our high-performance Yagi Antenna, meticulously crafted for optimal signal reception in the 896-970 MHz frequency range. Designed for ISM and LoRaWAN applications, this antenna boasts a powerful 11 dB gain, ensuring enhanced transmission and reception capabilities. Its directional properties make it ideal for pinpointing signals, while the durable bracket, mast, or pole mount allows for seamless installation in outdoor environments. With an N-type termination and single port design, this antenna guarantees reliable and efficient operation, making it a must-have for any wireless communication setup. Elevate your connectivity experience with this cutting-edge solution.