Y8966

Heilind Number:AMPY8966
Manufacturer:TE Connectivity
Manufacturer Number:Y8966
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Yagi Antenna, Single Band, ISM / LoRaWAN, External Mount, Pole/Mast/Bracket Mount, N-type, Directional, Single Port, Gain > 6 dBi

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity Y8966
Gain:9 dB
Band Type:Single Band
Antenna Type:Yagi
Directionality:Directional
Mounting Style:Bracket, Mast, Pole
Frequency Range:896 - 970 MHz
Center Frequency:933 MHz
Antenna Termination Type:N-type
Application:ISM, LoRaWAN
SKU:AMPY8966

Detailed Description

Enhance the connectivity of your ISM or LoRaWAN devices with our high-performance Yagi Antenna. Designed for single band operation in the frequency range of 896 - 970 MHz, this directional antenna offers a powerful 9 dB gain for optimal signal strength. Perfect for external installations, it can be easily mounted on poles, masts, or brackets. With an N-type termination, it ensures secure and reliable connections. Ideal for applications requiring long-range communication, this antenna is a versatile choice for industrial and IoT deployments.