YA9-13

Heilind Number:AMPYA9-13
Manufacturer:TE Connectivity
Manufacturer Number:YA9-13
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Yagi Antenna, Single Band, LoRaWAN / ISM, External Mount, Pole/Mast/Bracket Mount, N-type, Directional, Single Port, Gain > 6 dBi

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity YA9-13
Gain:13 dB
Band Type:Single Band
Antenna Type:Yagi
Directionality:Directional
Mounting Style:Bracket, Mast, Pole
Frequency Range:860 - 960 MHz
Center Frequency:910 MHz
Antenna Termination Type:N-type
Application:ISM, LoRaWAN
SKU:AMPYA9-13

Detailed Description

Enhance your LoRaWAN or ISM network connectivity with this high-performance Yagi Antenna. Offering a powerful 13 dB gain within the 860-960 MHz frequency range, it ensures optimal signal reception. Designed for external mounting on poles, masts, or brackets, this directional antenna is perfect for applications requiring long-range communication. Featuring an N-type termination, it guarantees secure and efficient connectivity. With its rugged construction and single-port configuration, this antenna is ideal for industrial and outdoor environments, providing reliable performance with a gain exceeding 6 dBi. Elevate your antenna system with this versatile and robust solution.