YA9-9

Heilind Number:AMPYA9-9
Manufacturer:TE Connectivity
Manufacturer Number:YA9-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Yagi Antenna, Single Band, LoRaWAN / ISM, External Mount, Pole/Mast/Bracket Mount, N-type, Directional, Single Port, Gain > 6 dBi

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity YA9-9
Gain:9 dB
Band Type:Single Band
Antenna Type:Yagi
Directionality:Directional
Mounting Style:Bracket, Mast, Pole
Frequency Range:860 - 960 MHz
Center Frequency:910 MHz
Antenna Termination Type:N-type
Application:ISM, LoRaWAN
SKU:AMPYA9-9

Detailed Description

This high-performance Yagi Antenna is designed for optimal signal reception in the 860-960 MHz frequency range, with a centered frequency of 910 MHz. Offering a powerful 9 dB gain, it is ideal for applications in ISM and LoRaWAN networks. Its directional design ensures precise signal targeting, making it perfect for long-range communication. With multiple mounting options available, including pole, mast, and bracket, installation is versatile and convenient. The N-type termination guarantees a secure and reliable connection, while its rugged construction ensures durability in outdoor environments. Suitable for a variety of industrial and commercial settings, this antenna is a reliable solution for enhancing wireless connectivity.