YF450112-61NF

Heilind Number:AMPYF450112-61NF
Manufacturer:TE Connectivity
Manufacturer Number:YF450112-61NF
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Yagi Antenna, Single Band, UHF, External Mount, Pole/Mast/Bracket Mount, N-type, Directional, Single Port, Gain > 6 dBi

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity YF450112-61NF
Mounting Style:Bracket, Mast, Pole
Antenna Type:Yagi
Antenna Termination Type:N-type
Application:UHF
Band Type:Single Band
Center Frequency:465 MHz
Directionality:Directional
Frequency Range:440 - 490 MHz
Gain:12.2 dB
SKU:AMPYF450112-61NF

Detailed Description

Stay ahead in the communication game with our high-performance Yagi Antenna. Designed for UHF frequencies, this single-band powerhouse boasts a gain of 12.2 dB, ensuring optimal signal reception and transmission. Its directional design and external mounting options (compatible with brackets, masts, and poles) make it perfect for long-range applications. With N-type termination and a frequency range of 440-490 MHz (centered at 465 MHz), it's a reliable choice for UHF communication needs. Trust in its superior performance, with a single port and gain exceeding 6 dBi, to elevate your connectivity game.