YF88008-61NF

Heilind Number:AMPYF88008-61NF
Manufacturer:TE Connectivity
Manufacturer Number:YF88008-61NF
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Yagi Antenna, Single Band, ISM / LoRaWAN, External Mount, Pole/Mast/Bracket Mount, N-type, Directional, Single Port, Gain > 6 dBi

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity YF88008-61NF
Gain:8.6 dB
Band Type:Single Band
Antenna Type:Yagi
Directionality:Directional
Mounting Style:Bracket, Mast, Pole
Frequency Range:880 - 960 MHz
Center Frequency:920 MHz
Antenna Termination Type:N-type
Application:ISM, LoRaWAN
SKU:AMPYF88008-61NF

Detailed Description

Ensure seamless connectivity in the 880-960 MHz frequency range with this RoHS-compliant Yagi Antenna. Offering a high gain of 8.6 dB, it is perfect for ISM and LoRaWAN applications. Designed for external mounting on poles, masts, or brackets, this directional antenna features an N-type termination for optimal performance. With a single port configuration, it delivers efficient signal transmission, making it an ideal choice for enhancing network coverage. Upgrade your antenna setup with this high-quality, single-band solution.