YHVA280-2PHI-4MM-A

Heilind Number:AMPYHVA280-2PHI-4MM-A
Manufacturer:TE Connectivity
Manufacturer Number:YHVA280-2PHI-4MM-A
Datasheet:2D Model (DXF)
ECAD Model:
3D Model

Description:

HVA280-2PHI XE,4SQMM,KEY A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity YHVA280-2PHI-4MM-A
Color:Black
Number of Rows:1
Pitch:10.4 mm, .409 in
IP Rating:IP6K9K
Number of Positions:2
Cable Exit Angle:180°
Connector Position Assurance Capable:Yes
Product:Automotive, Truck, Bus, & Off-Road Housings
SKU:AMPYHVA280-2PHI-4MM-A

Detailed Description

Enhance your automotive, truck, bus, or off-road vehicle with this high-quality 2-position connector housing. Designed for durability and performance, it features a black color and a secure key for easy identification. With a 180° cable exit angle, it offers convenient installation in tight spaces. RoHS compliant and IP6K9K rated, this connector housing is suitable for a wide range of applications, ensuring reliable and long-lasting connectivity. Its .409 inch (10.4 mm) pitch and 4 square millimeter capacity make it perfect for various automotive needs. Trust in this connector housing for efficient and secure connections in your vehicle.