YS4303

Heilind Number:AMPYS4303
Manufacturer:TE Connectivity
Manufacturer Number:YS4303
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Yagi Antenna, Single Band, UHF / ISM, External Mount, Pole/Mast/Bracket Mount, N-type, Directional, Single Port, Gain > 6 dBi

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity YS4303
Band Type:Single Band
Antenna Type:Yagi
Directionality:Directional
Mounting Style:Bracket, Mast, Pole
Frequency Range:430 - 450 MHz
Center Frequency:440 MHz
Antenna Termination Type:N-type
Application:ISM, UHF
SKU:AMPYS4303

Detailed Description

Stay compliant with RoHS regulations while enhancing your communication capabilities with this high-performance directional Yagi antenna. Designed for single-band operation in the 430-450 MHz frequency range, it boasts a center frequency of 440 MHz and offers a gain of over 6 dBi. Ideal for ISM and UHF applications, this antenna ensures reliable signal reception and transmission. With multiple mounting options including bracket, mast, and pole, it provides flexibility in installation. Featuring N-type termination, it guarantees secure connectivity. Elevate your network performance with this Yagi antenna, a must-have for any setup requiring focused and efficient signal propagation.