000-10400

Heilind Number:AMR000-10400
Manufacturer:Amphenol RF
Manufacturer Number:000-10400
ECAD Model:
3D Model

Description:

RF Connector MHV Straight Flat Tab Jack Bulkhead Non-Constant Impedance IP67

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 000-10400
Connector Type:MHV
Gender:Jack
Termination Method:Flat Tab
Contact Material:Beryllium Copper
Maximum Operating Temperature:165 °C
Minimum Operating Temperature:-65 °C
IP Rating:IP67
Orientation:Straight
Impedance:Non-Constant
Body Material:Brass
Panel Mount Type:Bulkhead - Rear Mount
Body Finish:Nickel
Coupling Type:Bayonet
SKU:AMR000-10400

Detailed Description

Enhance your RF connectivity with our MHV Straight Flat Tab Jack Bulkhead Connector, designed for seamless integration in a variety of applications. Crafted with precision from high-quality materials, this connector ensures reliable performance even in harsh environments, with an IP67 rating for added protection. Featuring a straight orientation and a bayonet coupling type, it guarantees secure and efficient connections. The beryllium copper contact material and brass body construction provide durability and excellent signal transmission. With a wide operating temperature range from -65°C to 165°C, it is suitable for use in diverse settings. Compliant with RoHS regulations, this connector is not only high-performing but also environmentally friendly. Perfect for professionals in the field of RF coaxial technology, it offers exceptional quality and functionality. Elevate your connectivity solutions with this essential component.