000-14000

Heilind Number:AMR000-14000
Manufacturer:Amphenol RF
Manufacturer Number:000-14000
ECAD Model:
3D Model

Description:

UHF Plug to N-Type Jack Adapter Non-Constant Ohm Straight

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 000-14000
Orientation:Straight
Adapter Type:N-Type to UHF
Impedance:Non-Constant
Body Material:Brass
Body Finish:Nickel
Frequency GHZ:.5 GHz
Adapter Side 1:N-Type
Adapter Side 2:UHF
Adapter Side 2 Gender:Plug
Adapter Side 1 Gender:Jack1
SKU:AMR000-14000

Detailed Description

Easily bridge UHF and N-Type connections with our UHF Plug to N-Type Jack Adapter. This straight adapter ensures seamless compatibility, featuring a non-constant impedance design for optimal signal transmission. Crafted from durable brass with a nickel finish, it guarantees long-lasting performance even in demanding environments. With a frequency range of up to 0.5 GHz, it's ideal for various RF applications. RoHS compliant, this adapter upholds environmental standards without compromising functionality. Whether in professional settings or DIY projects, it's a versatile and reliable choice for connecting RF coaxial cables.