000-15875

Heilind Number:AMR000-15875
Manufacturer:Amphenol RF
Manufacturer Number:000-15875
ECAD Model:
3D Model

Description:

RF Connector BNC Straight Clamp Plug RG-178 RG-196 50 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 000-15875
Connector Type:BNC
Gender:Plug
Termination Method:Cable - Clamp
Contact Material:Brass
Maximum Operating Temperature:165 °C
Minimum Operating Temperature:-65 °C
IP Rating:Not Rated
Orientation:Straight
Impedance:50 Ω
Operating Frequency:4 Max GHz
Body Material:Brass
Panel Mount Type:Not Applicable
Body Finish:Nickel
Coupling Type:Bayonet
SKU:AMR000-15875

Detailed Description

Enhance your RF connectivity with our BNC Straight Clamp Plug, engineered for optimal performance with RG-178 and RG-196 cables. Crafted with precision, this 50 Ohm connector boasts a durable brass body finished in nickel for longevity and reliability. Operating seamlessly in temperatures ranging from -65°C to 165°C, it guarantees consistent functionality in diverse environments. With a maximum frequency of 4 GHz, it ensures high-speed data transmission with minimal signal loss. RoHS compliant and featuring a bayonet coupling, this connector is not just efficient but also environmentally friendly. Upgrade your setup with this essential component for seamless RF signal transmission.