000-16075

Heilind Number:AMR000-16075
Manufacturer:Amphenol RF
Manufacturer Number:000-16075
ECAD Model:
3D Model

Description:

N-Type Plug to HN-Type Jack Adapter 50 Ohm Straight

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 000-16075
Orientation:Straight
Adapter Type:HN-Type to N-Type
Impedance:50 Ω
Body Material:Brass
Body Finish:Nickel
Frequency GHZ:4 Max GHz
Adapter Side 1:HN-Type
Adapter Side 2:N-Type
Adapter Side 2 Gender:Plug
Adapter Side 1 Gender:Jack
SKU:AMR000-16075

Detailed Description

Effortlessly connect HN-Type and N-Type devices with our Straight Adapter, designed for seamless integration in your RF setups. Crafted from durable brass with a nickel finish, this 50 Ohm adapter ensures reliable performance. With a frequency range of up to 4 GHz, it's perfect for high-speed applications. Featuring a straight orientation, it offers easy and efficient connectivity. Whether you're in the lab or out in the field, this adapter is a must-have for your RF coaxial connections. Rest assured of its quality and durability, making it a valuable addition to your toolkit. Stay connected with ease using this essential RF accessory.