| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 000-16300 |
| Connector Type: | BNC |
| Gender: | Plug |
| Termination Method: | Cable - Clamp |
| Contact Material: | Brass |
| Maximum Operating Temperature: | 165 °C |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 4 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Not Applicable |
| Body Finish: | Nickel |
| Coupling Type: | Bayonet |
| SKU: | AMR000-16300 |
000-16300
| Heilind Number: | AMR000-16300 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 000-16300 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your RF connectivity with our BNC Straight Clamp Plug, designed for seamless integration with Belden 1855A cables. This high-quality connector boasts a durable brass construction, ensuring reliable performance even in demanding environments. With a 50 Ohm impedance and a maximum operating frequency of 4 GHz, it's perfect for high-speed data transmission. The nickel body finish not only adds a sleek touch but also provides excellent corrosion resistance. Featuring a convenient bayonet coupling type, installation is quick and hassle-free. RoHS compliant and capable of operating in temperatures ranging from -65°C to 165°C, this connector is a versatile solution for your RF needs. Whether you're in the field of telecommunications, aerospace, or beyond, trust in the quality and performance of our BNC Straight Clamp Plug.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/19/2025 | PCN061925 - Manufacturing Location Change/COO Change. Manufacturing Location / Country of Origin: From China (CN) to Vietnam (VN) | Download | |||

