000-16750

Heilind Number:AMR000-16750
Manufacturer:Amphenol RF
Manufacturer Number:000-16750
ECAD Model:
3D Model

Description:

RF Connector HN-Type Straight Clamp Plug RG-58 RG-141 Times LMR-195 50 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 000-16750
Connector Type:HN-Type
Gender:Plug
Termination Method:Cable - Clamp
Contact Material:Brass
Maximum Operating Temperature:165 °C
Minimum Operating Temperature:-65 °C
IP Rating:Not Rated
Orientation:Straight
Impedance:50 Ω
Operating Frequency:4 Max GHz
Body Material:Brass
Panel Mount Type:Not Applicable
Body Finish:Nickel
Coupling Type:Threaded
SKU:AMR000-16750

Detailed Description

Enhance your RF connectivity with this high-performance HN-Type Straight Clamp Plug. Designed for optimal signal transmission, this connector is compatible with RG-58, RG-141, Times LMR-195 cables, offering a seamless fit for your 50 Ohm systems. Crafted with durable brass and nickel finishes, it ensures longevity and reliability even in extreme temperatures ranging from -65°C to 165°C. With a maximum operating frequency of 4 GHz, it guarantees efficient data transfer. The threaded coupling type provides secure attachment, making it ideal for various applications in the field of RF technology. Upgrade your setup with this essential component for seamless communication.